Cable Assembly Coaxial SMA to SMA 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBPS092-SMSM-12.0IN

DigiKey Part Number
1946-IBPS092-SMSM-12.0IN-ND
Manufacturer
Manufacturer Product Number
IBPS092-SMSM-12.0IN
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Amphenol Times Microwave Systems
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
40 GHz
1st Connector
SMA Plug
Color
Black
1st Contact Gender
Male
Operating Temperature
-65°C ~ 150°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1787,53000 zł787,53 zł
10669,51200 zł6 695,12 zł
25627,65040 zł15 691,26 zł
50610,43600 zł30 521,80 zł
Manufacturers Standard Package
Unit Price without VAT:787,53000 zł
Unit Price with VAT:968,66190 zł