BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
1732-6012
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1732-6012

DigiKey Part Number
1732-6012-ND
Manufacturer
Manufacturer Product Number
1732-6012
Description
CONN BMA JACK STR 50OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1732-6012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
22 GHz
Series
Number of Ports
1
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Mating Cycles
5000
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Cable Group
RG-402 (.141" Flexible)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1551,48000 zł551,48 zł
10468,79700 zł4 687,97 zł
25439,47960 zł10 986,99 zł
50418,53220 zł20 926,61 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:551,48000 zł
Unit Price with VAT:678,32040 zł