
T 3394 528 | |
|---|---|
DigiKey Part Number | 889-T3394528-ND |
Manufacturer | |
Manufacturer Product Number | T 3394 528 |
Description | MALE CABLE CONNECTOR WITH INTERN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut, Stereo |
Number of Positions 5 | Shielding |
Shell Size - Insert M16-5(S) | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,91610 zł | 4 191,61 zł |
| Unit Price without VAT: | 41,91610 zł |
|---|---|
| Unit Price with VAT: | 51,55680 zł |


