


SP24M2F | |
|---|---|
DigiKey Part Number | 889-3457-2-ND - Tape & Reel (TR) 889-3457-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP24M2F |
Description | CONTACT PIN 24-26AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-26 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP24M2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,90000 zł | 19,00 zł |
| 25 | 1,77960 zł | 44,49 zł |
| 50 | 1,69340 zł | 84,67 zł |
| 100 | 1,61260 zł | 161,26 zł |
| 250 | 1,51160 zł | 377,90 zł |
| 500 | 1,43934 zł | 719,67 zł |
| 1 000 | 1,37061 zł | 1 370,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26834 zł | 3 805,02 zł |
| 6 000 | 1,20783 zł | 7 246,98 zł |
| 9 000 | 1,17378 zł | 10 564,02 zł |
| 15 000 | 1,13225 zł | 16 983,75 zł |
| 21 000 | 1,10571 zł | 23 219,91 zł |
| 30 000 | 1,07826 zł | 32 347,80 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |











