
RJX8MB BULK | |
|---|---|
DigiKey Part Number | 889-RJX8MBBULK-ND |
Manufacturer | |
Manufacturer Product Number | RJX8MB BULK |
Description | XLRNET PLUG HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Holder Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Amphenol Sine Systems Corp | Features Cable Clamp |
Series | Fastening Type Latch Holder |
Packaging Box | Housing Material Zinc Alloy |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Housing for Prewired RJ45 Cordset | Mating Cycles 1000 |
Mounting Type Free Hanging (In-Line) | Note Plug Not Provided |
Ingress Protection IP40 | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,69085 zł | 3 738,17 zł |
| Unit Price without VAT: | 18,69085 zł |
|---|---|
| Unit Price with VAT: | 22,98975 zł |

