
C70210M0087162 | |
|---|---|
DigiKey Part Number | C70210M0087162-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C70210M0087162 |
Description | CONN SMART CARD PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Panel Mount |
Datasheet | Datasheet |
Category | Connector Type Connector |
Manufacturer Amphenol Tuchel Industrial | Insertion, Removal Method Push In, Auto Eject Out |
Series | Mounting Type Panel Mount |
Packaging Bulk | Features Assembly with Cable, Switch |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Base Product Number |
Number of Positions 10 (8 + 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 227,88122 zł | 33 498,54 zł |
| Unit Price without VAT: | 227,88122 zł |
|---|---|
| Unit Price with VAT: | 280,29390 zł |

