
C702 10M008 0014 | |
|---|---|
DigiKey Part Number | 361-1015-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C702 10M008 0014 |
Description | CONN SMART CARD PNL MNT |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Panel Mount |
Datasheet | Datasheet |
Category | Connector Type Connector |
Manufacturer Amphenol Tuchel Industrial | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Panel Mount |
Packaging Tray | Features Assembly with Cable, Switch |
Part Status Obsolete | Height Above Board 0.275" (6.99mm) |
Card Type Smart Card | Mounting Feature Normal, Standard - Top |
Number of Positions 10 (8 + 2) | Base Product Number |

