




ATM06-12SC-SF1GN | |
|---|---|
DigiKey Part Number | 889-ATM06-12SC-SF1GN-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-12SC-SF1GN |
Description | 12 POSITION PLUG, SOCKET, KEYED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Cap (Cover), IP68, IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 zł | 8,58 zł |
| 10 | 7,29700 zł | 72,97 zł |
| 25 | 6,83960 zł | 170,99 zł |
| 50 | 6,51300 zł | 325,65 zł |
| 200 | 5,90545 zł | 1 181,09 zł |
| 400 | 5,62355 zł | 2 249,42 zł |
| 600 | 5,46495 zł | 3 278,97 zł |
| 1 000 | 5,27151 zł | 5 271,51 zł |
| 2 600 | 4,92804 zł | 12 812,90 zł |
| Unit Price without VAT: | 8,58000 zł |
|---|---|
| Unit Price with VAT: | 10,55340 zł |

