
ADP2450ACPZ-4-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2450ACPZ-4-R7TR-ND - Tape & Reel (TR) 505-ADP2450ACPZ-4-R7CT-ND - Cut Tape (CT) 505-ADP2450ACPZ-4-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2450ACPZ-4-R7 |
Description | INDUSTRIAL CIRCUIT BREAKER PMU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker PMIC 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP2450ACPZ-4-R7 Models |
Category | Voltage - Supply 4.5V ~ 36V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad, CSP |
Applications Circuit Breaker | Supplier Device Package 32-LFCSP-WQ (5x5) |
Current - Supply 1.35mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,89000 zł | 19,89 zł |
| 10 | 15,19300 zł | 151,93 zł |
| 25 | 14,01840 zł | 350,46 zł |
| 100 | 12,72790 zł | 1 272,79 zł |
| 250 | 12,19652 zł | 3 049,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,28313 zł | 16 924,69 zł |
| 3 000 | 11,05889 zł | 33 176,67 zł |
| Unit Price without VAT: | 19,89000 zł |
|---|---|
| Unit Price with VAT: | 24,46470 zł |

