
AT06-3S-SR02ORG | |
|---|---|
DigiKey Part Number | 889-AT06-3S-SR02ORG-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-SR02ORG |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-SR02ORG Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Orange |
Part Status Active | Features Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,99304 zł | 2 996,52 zł |
| Unit Price without VAT: | 5,99304 zł |
|---|---|
| Unit Price with VAT: | 7,37144 zł |
















