MFR Recommended
Direct

AT06-2S-SB01 | |
|---|---|
DigiKey Part Number | AT06-2S-SB01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SB01 |
Description | CONN PLUG HSG 2POS |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SB01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Features IP67, Sealed |
Part Status Obsolete | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT06-2S-SR01GRY | Amphenol Sine Systems Corp | 621 | 889-AT06-2S-SR01GRY-ND | 5,92000 zł | MFR Recommended |
| DT06-2S-E008 | TE Connectivity Deutsch ICT Connectors | 8 694 | 1734-1418-ND | 4,60000 zł | Direct |




















