
AT04-18PA-BM03BK | |
|---|---|
DigiKey Part Number | 889-AT04-18PA-BM03BK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-18PA-BM03BK |
Description | 18 POSITION PCB BOARD MOUNT RECE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.184" (4.68mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.128" (3.25mm) |
Packaging Box | Insulation Height 1.010" (25.65mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Nickel |
Contact Type Male Pin | Contact Finish - Post Nickel |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 3 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 zł | 33,18 zł |
| 10 | 28,19100 zł | 281,91 zł |
| 25 | 26,42400 zł | 660,60 zł |
| 50 | 25,16140 zł | 1 258,07 zł |
| 200 | 22,81700 zł | 4 563,40 zł |
| 400 | 21,72883 zł | 8 691,53 zł |
| 600 | 21,11653 zł | 12 669,92 zł |
| 1 000 | 20,36993 zł | 20 369,93 zł |
| Unit Price without VAT: | 33,18000 zł |
|---|---|
| Unit Price with VAT: | 40,81140 zł |

