6 Position Circular Connector Receptacle Housing Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP04-18-06PN-BRAC030

DigiKey Part Number
889-AHDP04-18-06PN-BRAC030-ND
Manufacturer
Manufacturer Product Number
AHDP04-18-06PN-BRAC030
Description
2 POSITION RECEPTACLE, PIN, SHEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
AHDP04-18-06PN-BRAC030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Box
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Male Pins
Features
Backshell
Number of Positions
6
Shielding
Unshielded
Shell Size - Insert
18-6
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
4
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
142,37000 zł42,37 zł
1035,99400 zł359,94 zł
2533,73760 zł843,44 zł
5032,12680 zł1 606,34 zł
10030,59360 zł3 059,36 zł
25028,67928 zł7 169,82 zł
50027,31162 zł13 655,81 zł
1 00026,00974 zł26 009,74 zł
Manufacturers Standard Package
Unit Price without VAT:42,37000 zł
Unit Price with VAT:52,11510 zł