
BM22L-4P-V(51) | |
|---|---|
DigiKey Part Number | 26-BM22L-4P-V(51)TR-ND - Tape & Reel (TR) 26-BM22L-4P-V(51)CT-ND - Cut Tape (CT) 26-BM22L-4P-V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM22L-4P-V(51) |
Description | CONN HEADER SMD 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 (2 + 2 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | BM22L-4P-V(51) Models |
Category | Insulation Height 0.030" (0.75mm) |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 2.00µin (0.051µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Outer Shroud Contact | Operating Temperature -35°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 0.9mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45254 zł | 14 525,40 zł |
| 20 000 | 1,38327 zł | 27 665,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 2,60700 zł | 26,07 zł |
| 25 | 2,44160 zł | 61,04 zł |
| 50 | 2,32540 zł | 116,27 zł |
| 100 | 2,21440 zł | 221,44 zł |
| 250 | 2,07548 zł | 518,87 zł |
| 500 | 1,97630 zł | 988,15 zł |
| 1 000 | 1,88194 zł | 1 881,94 zł |
| 2 500 | 1,76409 zł | 4 410,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 2,48800 zł | 24,88 zł |
| 25 | 2,38560 zł | 59,64 zł |
| 50 | 2,33540 zł | 116,77 zł |
| 100 | 2,23420 zł | 223,42 zł |
| 250 | 2,03096 zł | 507,74 zł |
| 500 | 1,82786 zł | 913,93 zł |
| 1 000 | 1,62477 zł | 1 624,77 zł |
| 2 500 | 1,47244 zł | 3 681,10 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |



