
AHDP02-24-23SR-STA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-23SR-STA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-23SR-STA |
Description | 23 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 24-23 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-24-23ST-BRA | Amphenol Sine Systems Corp | 9 | 889-AHDP02-24-23ST-BRA-ND | 55,26000 zł | Parametric Equivalent |
| AHDP02-24-23ST-SRA | Amphenol Sine Systems Corp | 5 | 889-AHDP02-24-23ST-SRA-ND | 55,26000 zł | Parametric Equivalent |
| AHDP02-24-23ST-WTA | Amphenol Sine Systems Corp | 5 | 889-AHDP02-24-23ST-WTA-ND | 55,26000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,55000 zł | 55,55 zł |
| 10 | 47,20800 zł | 472,08 zł |
| 25 | 44,25320 zł | 1 106,33 zł |
| 50 | 42,14020 zł | 2 107,01 zł |
| 100 | 40,12930 zł | 4 012,93 zł |
| 250 | 37,61896 zł | 9 404,74 zł |
| 500 | 35,82534 zł | 17 912,67 zł |
| 1 000 | 34,11781 zł | 34 117,81 zł |
| Unit Price without VAT: | 55,55000 zł |
|---|---|
| Unit Price with VAT: | 68,32650 zł |

