Image for GW P9LR33.CM-NUPP-XX55-1-150-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW P9LR33.CM-NUPP-XX55-1-150-R18

DigiKey Part Number
475-GWP9LR33.CM-NUPP-XX55-1-150-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW P9LR33.CM-NUPP-XX55-1-150-R18
Description
LED DURIS S8 SMD
Customer Reference
Detailed Description
LED Lighting DURIS® S 8 White, Neutral 4000K 25.2V 150mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
120 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
200mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
4000K
Supplier Device Package
SMD
Flux @ 25°C, Current - Test
452lm (419lm ~ 484lm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
150mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
25.2V
Thermal Resistance of Package
3.5°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.