
PS1-CH4S-100 | |
|---|---|
DigiKey Part Number | 1782-PS1-CH4S-100-ND |
Manufacturer | |
Manufacturer Product Number | PS1-CH4S-100 |
Description | SENSOR POLYMER GAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Methyl Mercaptan (CH4S) Sensor Analog |
Category | Type Methyl Mercaptan (CH4S) |
Manufacturer Amphenol SGX Sensortech | Output Analog |
Series | Operating Temperature -40°C ~ 55°C |
Packaging Bulk | Voltage - Supply 2.5V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,73000 zł | 359,73 zł |
| Unit Price without VAT: | 359,73000 zł |
|---|---|
| Unit Price with VAT: | 442,46790 zł |




