MFR Recommended

HXCT-4.8-9 | |
|---|---|
DigiKey Part Number | HXCT-4.8-9-ND |
Manufacturer | |
Manufacturer Product Number | HXCT-4.8-9 |
Description | LABEL HEAT SHRINKABL 0.189"D WHT |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.189" Dia x 3.28' (4.80mm x 1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.189" Dia x 3.28' (4.80mm x 1.0m) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Halogen Free, Irradiated, UV Stabilized | |
For Use With/Related Products | T200, T2000CT, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |


