
PA5001NLKIT | |
|---|---|
DigiKey Part Number | PA5001NLKIT-ND |
Manufacturer | |
Manufacturer Product Number | PA5001NLKIT |
Description | INDUCTOR 4 X 4 X 2, SMT KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 100 Pieces (10 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | Ferrite | |
Quantity | 100 Pieces (10 Values - 10 Each) | |
Inductance Range | 100nH ~ 1.8µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,72000 zł | 404,72 zł |
| 2 | 387,91500 zł | 775,83 zł |
| 3 | 378,40000 zł | 1 135,20 zł |
| 5 | 366,73600 zł | 1 833,68 zł |
| 7 | 359,23429 zł | 2 514,64 zł |
| 10 | 351,44600 zł | 3 514,46 zł |
| 25 | 350,01400 zł | 8 750,35 zł |
| Unit Price without VAT: | 404,72000 zł |
|---|---|
| Unit Price with VAT: | 497,80560 zł |

