Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

262114-10 | |
|---|---|
DigiKey Part Number | ARF3036-ND |
Manufacturer | |
Manufacturer Product Number | 262114-10 |
Description | CONN MMCX PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,85000 zł | 26,85 zł |
| 10 | 22,82500 zł | 228,25 zł |
| 25 | 21,39400 zł | 534,85 zł |
| 50 | 20,37280 zł | 1 018,64 zł |
| 100 | 19,39960 zł | 1 939,96 zł |
| 300 | 17,95313 zł | 5 385,94 zł |
| 500 | 17,31808 zł | 8 659,04 zł |
| 1 000 | 16,49217 zł | 16 492,17 zł |
| Unit Price without VAT: | 26,85000 zł |
|---|---|
| Unit Price with VAT: | 33,02550 zł |











