



132116RP | |
|---|---|
DigiKey Part Number | ACX1226-ND |
Manufacturer | |
Manufacturer Product Number | 132116RP |
Description | CONN RP-SMA JACK STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,72000 zł | 32,72 zł |
| 10 | 27,81700 zł | 278,17 zł |
| 25 | 26,07200 zł | 651,80 zł |
| 50 | 24,82780 zł | 1 241,39 zł |
| 100 | 23,64250 zł | 2 364,25 zł |
| 300 | 21,87967 zł | 6 563,90 zł |
| 500 | 21,10556 zł | 10 552,78 zł |
| 1 000 | 20,09924 zł | 20 099,24 zł |
| Unit Price without VAT: | 32,72000 zł |
|---|---|
| Unit Price with VAT: | 40,24560 zł |




















