Cable Assembly Coaxial SMA to Cable UT-085C 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-463-010

DigiKey Part Number
095-902-463-010-ND
Manufacturer
Manufacturer Product Number
095-902-463-010
Description
COAX CBL SMA TO CABLE 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable UT-085C 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to Cable
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
10.000" (254.00mm)
Cable Type
UT-085C
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
25103,42640 zł2 585,66 zł
Manufacturers Standard Package
Unit Price without VAT:103,42640 zł
Unit Price with VAT:127,21447 zł