
031-5540 | |
|---|---|
DigiKey Part Number | ARF1881-ND |
Manufacturer | |
Manufacturer Product Number | 031-5540 |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Isolated | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 zł | 23,73 zł |
| 10 | 20,16200 zł | 201,62 zł |
| 25 | 18,89680 zł | 472,42 zł |
| 50 | 17,99500 zł | 899,75 zł |
| 100 | 17,13550 zł | 1 713,55 zł |
| 300 | 15,85750 zł | 4 757,25 zł |
| 500 | 15,29650 zł | 7 648,25 zł |
| 1 000 | 14,56703 zł | 14 567,03 zł |
| 2 500 | 13,65618 zł | 34 140,45 zł |
| Unit Price without VAT: | 23,73000 zł |
|---|---|
| Unit Price with VAT: | 29,18790 zł |














