
919-101P-51SX | |
|---|---|
DigiKey Part Number | ARF1851-ND |
Manufacturer | |
Manufacturer Product Number | 919-101P-51SX |
Description | CONN MCX PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,15000 zł | 46,15 zł |
| 10 | 41,70200 zł | 417,02 zł |
| 25 | 39,09040 zł | 977,26 zł |
| 50 | 37,22400 zł | 1 861,20 zł |
| 100 | 35,44770 zł | 3 544,77 zł |
| 300 | 32,61453 zł | 9 784,36 zł |
| 500 | 30,82864 zł | 15 414,32 zł |
| 1 000 | 29,57648 zł | 29 576,48 zł |
| Unit Price without VAT: | 46,15000 zł |
|---|---|
| Unit Price with VAT: | 56,76450 zł |

