
031-6843 | |
|---|---|
DigiKey Part Number | ARF3535-ND |
Manufacturer | |
Manufacturer Product Number | 031-6843 |
Description | BNC STRAIGHT CRIMP JACK FOR RG-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,71000 zł | 51,71 zł |
| 10 | 43,94800 zł | 439,48 zł |
| 25 | 41,19520 zł | 1 029,88 zł |
| 50 | 39,22880 zł | 1 961,44 zł |
| 100 | 37,35650 zł | 3 735,65 zł |
| 250 | 35,01936 zł | 8 754,84 zł |
| 500 | 33,34956 zł | 16 674,78 zł |
| 1 000 | 31,75991 zł | 31 759,91 zł |
| Unit Price without VAT: | 51,71000 zł |
|---|---|
| Unit Price with VAT: | 63,60330 zł |




