BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
031-5
031-5

031-5

DigiKey Part Number
ARF1686-ND
Manufacturer
Manufacturer Product Number
031-5
Description
CONN BNC JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
031-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp or Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-55, 55A, 55B, 58, 58A, 58B, 58C, 141, 141A, 142, 142B, 223, 400
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Beryllium Copper
Includes
6 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
142,30000 zł42,30 zł
1035,95800 zł359,58 zł
2533,70360 zł842,59 zł
5032,09480 zł1 604,74 zł
10030,56290 zł3 056,29 zł
30028,28460 zł8 485,38 zł
50027,28416 zł13 642,08 zł
1 00025,98350 zł25 983,50 zł
Manufacturers Standard Package
Unit Price without VAT:42,30000 zł
Unit Price with VAT:52,02900 zł