
000-12650 | |
|---|---|
DigiKey Part Number | ARF2023-ND |
Manufacturer | |
Manufacturer Product Number | 000-12650 |
Description | COAX ADAPT MHV TO MHV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHV Jack, Female Socket To MHV Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
EDA/CAD Models | 000-12650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | MHV Jack, Female Socket | |
Convert To (Adapter End) | MHV Jack, Female Socket | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 50 MHz | |
Ingress Protection | Weatherproof | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,85000 zł | 540,85 zł |
| 10 | 459,75500 zł | 4 597,55 zł |
| 25 | 431,00240 zł | 10 775,06 zł |
| 50 | 410,45860 zł | 20 522,93 zł |
| Unit Price without VAT: | 540,85000 zł |
|---|---|
| Unit Price with VAT: | 665,24550 zł |

