
C-7FCAT6A-RD | |
|---|---|
DigiKey Part Number | 5971-C-7FCAT6A-RD-ND |
Manufacturer | |
Manufacturer Product Number | C-7FCAT6A-RD |
Description | 7FT RED CAT 6A PVC ETHERNET CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Red | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,18000 zł | 50,18 zł |
| 10 | 42,64900 zł | 426,49 zł |
| 25 | 39,97520 zł | 999,38 zł |
| 50 | 38,06780 zł | 1 903,39 zł |
| 100 | 36,25110 zł | 3 625,11 zł |
| 250 | 33,98272 zł | 8 495,68 zł |
| 500 | 32,36256 zł | 16 181,28 zł |
| 1 000 | 30,81984 zł | 30 819,84 zł |
| Unit Price without VAT: | 50,18000 zł |
|---|---|
| Unit Price with VAT: | 61,72140 zł |

