XAVAC15S/SI.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 589,08000 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 077,89000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 126
Unit Price: 59,03000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: 93,36000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 10
Unit Price: 70,99000 zł
Datasheet
Image for XAVAC15S/SI.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAVAC15S/SI.0

DigiKey Part Number
4306-XAVAC15S/SI.0-ND
Manufacturer
Manufacturer Product Number
XAVAC15S/SI.0
Description
XAVAC15S/SI.0
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Shielding
Shielded
Series
Shell Material, Finish
Brass, Gold Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Gender Changer
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Convert To (Adapter End)
D-Sub, 15 Pin Female
Material Flammability Rating
UL94 V-0
Convert From (Adapter End)
D-Sub, 15 Pin Female
Voltage Rating
300 V
Number of Rows
2
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XAVAC15S/SG.5TAmphenol Positronic04306-XAVAC15S/SG.5T-ND5 589,08000 złParametric Equivalent
XAVAC15S/SI.0/AAAmphenol Positronic04306-XAVAC15S/SI.0/AA-ND3 077,89000 złParametric Equivalent
DGB15FL-com1265073-DGB15F-ND59,03000 złParametric Equivalent
DGBV15FL-com75073-DGBV15F-ND93,36000 złParametric Equivalent
GCP15FL-com105073-GCP15F-ND70,99000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12 828,44000 zł2 828,44 zł
Manufacturers Standard Package
Unit Price without VAT:2 828,44000 zł
Unit Price with VAT:3 478,98120 zł