Parametric Equivalent
Parametric Equivalent

XAVAC15M/MG.0 | |
|---|---|
DigiKey Part Number | 4306-XAVAC15M/MG.0-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC15M/MG.0 |
Description | XAVAC15M/MG.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Gender Changer | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 15 Pin Male | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 15 Pin Male | Voltage Rating 300 V |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAVAC15M/MG.0/AA | Amphenol Positronic | 0 | 4306-XAVAC15M/MG.0/AA-ND | 3 192,98000 zł | Parametric Equivalent |
| XAVAC15M/MI.0/AA | Amphenol Positronic | 0 | 4306-XAVAC15M/MI.0/AA-ND | 2 005,30000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 924,99000 zł | 2 924,99 zł |
| Unit Price without VAT: | 2 924,99000 zł |
|---|---|
| Unit Price with VAT: | 3 597,73770 zł |

