Parametric Equivalent
Parametric Equivalent

WD50F2C5AT7SU | |
|---|---|
DigiKey Part Number | 4306-WD50F2C5AT7SU-ND |
Manufacturer | |
Manufacturer Product Number | WD50F2C5AT7SU |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD50F200T2X | Amphenol Positronic | 0 | 4306-MD50F200T2X-ND | 572,50300 zł | Parametric Equivalent |
| MD50F200T2X/AA | Amphenol Positronic | 0 | 4306-MD50F200T2X/AA-ND | 516,54000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 550,78900 zł | 5 507,89 zł |
| Unit Price without VAT: | 550,78900 zł |
|---|---|
| Unit Price with VAT: | 677,47047 zł |

