
SP6ZZZZXKKN3JX1F0T01/AA | |
|---|---|
DigiKey Part Number | 4306-SP6ZZZZXKKN3JX1F0T01/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP6ZZZZXKKN3JX1F0T01/AA |
Description | SP6ZZZZXKKN3JX1F0T01/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Category | Number of Positions 62 |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Features Jackscrew |
Connector Style Power | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 236,95240 zł | 5 923,81 zł |
| Unit Price without VAT: | 236,95240 zł |
|---|---|
| Unit Price with VAT: | 291,45145 zł |

