
SP6XN2X4M0T0A1 | |
|---|---|
DigiKey Part Number | 4306-SP6XN2X4M0T0A1-ND |
Manufacturer | |
Manufacturer Product Number | SP6XN2X4M0T0A1 |
Description | SP6XN2X4M0T0A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 11 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.106" (2.70mm) | Voltage Rating 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 216,73640 zł | 5 418,41 zł |
| Unit Price without VAT: | 216,73640 zł |
|---|---|
| Unit Price with VAT: | 266,58577 zł |

