
SP5N5N3BYBN3N53M000A1 | |
|---|---|
DigiKey Part Number | 4306-SP5N5N3BYBN3N53M000A1-ND |
Manufacturer | |
Manufacturer Product Number | SP5N5N3BYBN3N53M000A1 |
Description | SP5N5N3BYBN3N53M000A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Plug, Male Pins Through Hole Blue Power |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 4 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1000VAC |
Pitch 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 249,83800 zł | 6 245,95 zł |
| Unit Price without VAT: | 249,83800 zł |
|---|---|
| Unit Price with VAT: | 307,30074 zł |

