
PCIA60W36M300A1/AA | |
|---|---|
DigiKey Part Number | 4306-PCIA60W36M300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIA60W36M300A1/AA |
Description | PCIA60W36M300A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 24 Signal, 36 Power |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Connector Style CompactPCI® | Color Blue |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 238,22520 zł | 5 955,63 zł |
| Unit Price without VAT: | 238,22520 zł |
|---|---|
| Unit Price with VAT: | 293,01700 zł |

