Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND9S5R60TG/AA | |
|---|---|
DigiKey Part Number | 4306-SND9S5R60TG/AA-ND |
Manufacturer | |
Manufacturer Product Number | SND9S5R60TG/AA |
Description | SND9S5R60TG/AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 9A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND9S5R60T2G/AA | Amphenol Positronic | 0 | 4306-SND9S5R60T2G/AA-ND | 661,69800 zł | Parametric Equivalent |
| SND9S5R60TG | Amphenol Positronic | 0 | 4306-SND9S5R60TG-ND | 586,87000 zł | Parametric Equivalent |
| SND9S5R700G | Amphenol Positronic | 0 | 4306-SND9S5R700G-ND | 509,32600 zł | Parametric Equivalent |
| SND9S5R70T2G | Amphenol Positronic | 0 | 4306-SND9S5R70T2G-ND | 595,16100 zł | Parametric Equivalent |
| SND9S5R70T2G/AA | Amphenol Positronic | 0 | 4306-SND9S5R70T2G/AA-ND | 595,16100 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 658,27300 zł | 6 582,73 zł |
| Unit Price without VAT: | 658,27300 zł |
|---|---|
| Unit Price with VAT: | 809,67579 zł |

