Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND9S300T2G | |
|---|---|
DigiKey Part Number | 4306-SND9S300T2G-ND |
Manufacturer | |
Manufacturer Product Number | SND9S300T2G |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 9A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND9S300T2G/AA | Amphenol Positronic | 0 | 4306-SND9S300T2G/AA-ND | 428,10600 zł | Parametric Equivalent |
| SND9S32S0TG | Amphenol Positronic | 0 | 4306-SND9S32S0TG-ND | 545,03000 zł | Parametric Equivalent |
| SND9S32S0TG/AA | Amphenol Positronic | 0 | 4306-SND9S32S0TG/AA-ND | 545,03000 zł | Parametric Equivalent |
| SND9S3600TG | Amphenol Positronic | 0 | 4306-SND9S3600TG-ND | 470,36600 zł | Parametric Equivalent |
| SND9S3600TG/AA | Amphenol Positronic | 0 | 4306-SND9S3600TG/AA-ND | 470,36600 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 428,10600 zł | 4 281,06 zł |
| Unit Price without VAT: | 428,10600 zł |
|---|---|
| Unit Price with VAT: | 526,57038 zł |

