SND9M10ANE6G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 064,73300 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 927,12700 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 085,39500 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 093,85500 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 093,85500 zł
Datasheet
Image for SND9M10ANE6G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SND9M10ANE6G/AA

DigiKey Part Number
4306-SND9M10ANE6G/AA-ND
Manufacturer
Manufacturer Product Number
SND9M10ANE6G/AA
Description
SND9M10ANE6G/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Brass, Gold Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
9A
Connector Type
Plug, Male Pins
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SND9M10ANE6GAmphenol Positronic04306-SND9M10ANE6G-ND1 064,73300 złParametric Equivalent
SND9M10ANEGAmphenol Positronic04306-SND9M10ANEG-ND927,12700 złParametric Equivalent
SND9M10ANEG/AAAmphenol Positronic04306-SND9M10ANEG/AA-ND1 085,39500 złParametric Equivalent
SND9M120ANEGAmphenol Positronic04306-SND9M120ANEG-ND1 093,85500 złParametric Equivalent
SND9M120ANEG/AAAmphenol Positronic04306-SND9M120ANEG/AA-ND1 093,85500 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
101 262,73700 zł12 627,37 zł
Unit Price without VAT:1 262,73700 zł
Unit Price with VAT:1 553,16651 zł