Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND37S100T2G/AA | |
|---|---|
DigiKey Part Number | 4306-SND37S100T2G/AA-ND |
Manufacturer | |
Manufacturer Product Number | SND37S100T2G/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 9A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND37S100T2G | Amphenol Positronic | 0 | 4306-SND37S100T2G-ND | 954,26200 zł | Parametric Equivalent |
| SND37S100TG | Amphenol Positronic | 0 | 4306-SND37S100TG-ND | 1 116,80300 zł | Parametric Equivalent |
| SND37S100TG/AA | Amphenol Positronic | 0 | 4306-SND37S100TG/AA-ND | 951,62700 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 954,26200 zł | 9 542,62 zł |
| Unit Price without VAT: | 954,26200 zł |
|---|---|
| Unit Price with VAT: | 1 173,74226 zł |

