Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND37M5R70T2G | |
|---|---|
DigiKey Part Number | 4306-SND37M5R70T2G-ND |
Manufacturer | |
Manufacturer Product Number | SND37M5R70T2G |
Description | SND37M5R70T2G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 9A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND37M5R70T2G/AA | Amphenol Positronic | 0 | 4306-SND37M5R70T2G/AA-ND | 944,86200 zł | Parametric Equivalent |
| SND37M5R70TG | Amphenol Positronic | 0 | 4306-SND37M5R70TG-ND | 942,23000 zł | Parametric Equivalent |
| SND37M5R70TG/AA | Amphenol Positronic | 0 | 4306-SND37M5R70TG/AA-ND | 1 104,74900 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 108,12400 zł | 11 081,24 zł |
| Unit Price without VAT: | 1 108,12400 zł |
|---|---|
| Unit Price with VAT: | 1 362,99252 zł |

