Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND25M300E2G/AA | |
|---|---|
DigiKey Part Number | 4306-SND25M300E2G/AA-ND |
Manufacturer | |
Manufacturer Product Number | SND25M300E2G/AA |
Description | SND25M300E2G/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 9A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Cable Side, Male Jackscrew (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND25M3000G/AA | Amphenol Positronic | 0 | 4306-SND25M3000G/AA-ND | 538,77100 zł | Parametric Equivalent |
| SND25M300E2G | Amphenol Positronic | 0 | 4306-SND25M300E2G-ND | 563,74500 zł | Parametric Equivalent |
| SND25M3600ED/AA | Amphenol Positronic | 0 | 4306-SND25M3600ED/AA-ND | 651,82400 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 629,95900 zł | 6 299,59 zł |
| Unit Price without VAT: | 629,95900 zł |
|---|---|
| Unit Price with VAT: | 774,84957 zł |

