SND25M100E6G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 605,73900 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 605,73900 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 856,62500 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 679,34000 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 679,34000 zł
Image for SND25M100E6G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SND25M100E6G

DigiKey Part Number
4306-SND25M100E6G-ND
Manufacturer
Manufacturer Product Number
SND25M100E6G
Description
SND25M100E6G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
9A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SND25M100E2GAmphenol Positronic04306-SND25M100E2G-ND605,73900 złParametric Equivalent
SND25M100E2G/AAAmphenol Positronic04306-SND25M100E2G/AA-ND605,73900 złParametric Equivalent
SND25M100E6G/AAAmphenol Positronic04306-SND25M100E6G/AA-ND856,62500 złParametric Equivalent
SND25M100EGAmphenol Positronic04306-SND25M100EG-ND679,34000 złParametric Equivalent
SND25M100EG/AAAmphenol Positronic04306-SND25M100EG/AA-ND679,34000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10746,68900 zł7 466,89 zł
Unit Price without VAT:746,68900 zł
Unit Price with VAT:918,42747 zł