
SGMC75S0TRB00 | |
|---|---|
DigiKey Part Number | 4306-SGMC75S0TRB00-ND |
Manufacturer | |
Manufacturer Product Number | SGMC75S0TRB00 |
Description | SGMC75S0TRB00 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Position Housing for Female Sockets Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 75 |
Manufacturer Amphenol Positronic | Pitch 0.094" (2.39mm) |
Series | Number of Rows 7 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Features Mating Guide |
Connector Style Backplane | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 259,91182 zł | 2 859,03 zł |
| Unit Price without VAT: | 259,91182 zł |
|---|---|
| Unit Price with VAT: | 319,69154 zł |

