
SGM34MDS4ESSPC00/AA | |
|---|---|
DigiKey Part Number | 4306-SGM34MDS4ESSPC00/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGM34MDS4ESSPC00/AA |
Description | SGM34MDS4ESSPC00/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Plug, Male Pins Through Hole Gray High Density (HDC, HDI, HPC) |
Category | Number of Rows 4 |
Manufacturer Amphenol Positronic | Number of Columns 9 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Gray |
Number of Positions 34 | Current Rating (Amps) 13A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 461,35300 zł | 4 613,53 zł |
| Unit Price without VAT: | 461,35300 zł |
|---|---|
| Unit Price with VAT: | 567,46419 zł |

