Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD26S3000G | |
|---|---|
DigiKey Part Number | 4306-SDD26S3000G-ND |
Manufacturer | |
Manufacturer Product Number | SDD26S3000G |
Description | SDD26S3000G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26S30000 | Amphenol Positronic | 0 | 4306-DD26S30000-ND | 255,70727 zł | Parametric Equivalent |
| DD26S30000/AA | Amphenol Positronic | 0 | 4306-DD26S30000/AA-ND | 267,31182 zł | Parametric Equivalent |
| DD26S30000/AA-15-759.1 | Amphenol Positronic | 0 | 4306-DD26S30000/AA-15-759.1-ND | 626,91800 zł | Parametric Equivalent |
| DD26S3000C | Amphenol Positronic | 0 | 4306-DD26S3000C-ND | 311,82900 zł | Parametric Equivalent |
| DD26S3000C-15 | Amphenol Positronic | 0 | 4306-DD26S3000C-15-ND | 607,17600 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 783,40800 zł | 7 834,08 zł |
| Unit Price without VAT: | 783,40800 zł |
|---|---|
| Unit Price with VAT: | 963,59184 zł |


