
PLC24M10820 | |
|---|---|
DigiKey Part Number | 4306-PLC24M10820-ND |
Manufacturer | |
Manufacturer Product Number | PLC24M10820 |
Description | PLC24M10820 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Category | Number of Positions 24 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 116,07125 zł | 2 785,71 zł |
| Unit Price without VAT: | 116,07125 zł |
|---|---|
| Unit Price with VAT: | 142,76764 zł |

