Parametric Equivalent
Parametric Equivalent

SDD15M1S00G | |
|---|---|
DigiKey Part Number | 4306-SDD15M1S00G-ND |
Manufacturer | |
Manufacturer Product Number | SDD15M1S00G |
Description | SDD15M1S00G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDD15M1S00D/AA | Amphenol Positronic | 0 | 4306-SDD15M1S00D/AA-ND | 520,79900 zł | Parametric Equivalent |
| SDD15M32S600G | Amphenol Positronic | 0 | 4306-SDD15M32S600G-ND | 551,28800 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 451,49600 zł | 4 514,96 zł |
| Unit Price without VAT: | 451,49600 zł |
|---|---|
| Unit Price with VAT: | 555,34008 zł |

