
SGM34MDS600000/AA | |
|---|---|
DigiKey Part Number | 4306-SGM34MDS600000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGM34MDS600000/AA |
Description | SGM34MDS600000/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Plug, Male Pins Through Hole Gray |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Positronic | Termination Solder |
Series | Features Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Plug, Male Pins | Color Gray |
Number of Positions 34 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 283,74900 zł | 2 837,49 zł |
| Unit Price without VAT: | 283,74900 zł |
|---|---|
| Unit Price with VAT: | 349,01127 zł |

