
SCBM8W8S00ANEG/AA | |
|---|---|
DigiKey Part Number | 4306-SCBM8W8S00ANEG/AA-ND |
Manufacturer | |
Manufacturer Product Number | SCBM8W8S00ANEG/AA |
Description | SCBM8W8S00ANEG/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, Combo | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 8 (Power) | Mating Cycles 1000 |
Number of Rows 1 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Color Blue |
Contact Type Power | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 271,75000 zł | 12 717,50 zł |
| Unit Price without VAT: | 1 271,75000 zł |
|---|---|
| Unit Price with VAT: | 1 564,25250 zł |

