Parametric Equivalent

SCBM7W2M200EG | |
|---|---|
DigiKey Part Number | 4306-SCBM7W2M200EG-ND |
Manufacturer | |
Manufacturer Product Number | SCBM7W2M200EG |
Description | SCBM7W2M200EG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Wire Gauge 20 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCBM7W2M200EG/AA | Amphenol Positronic | 0 | 4306-SCBM7W2M200EG/AA-ND | 408,82000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 408,82000 zł | 4 088,20 zł |
| Unit Price without VAT: | 408,82000 zł |
|---|---|
| Unit Price with VAT: | 502,84860 zł |

